This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AXF5A1012A

Extended
Manufacturer
PANASONIC
MFR.Part #
AXF5A1012A
JLCPCB Part #
C7078788
Package
SMD,P=0.35mm
Description
-55℃~+85℃ 0.35mm 10P 2 30V 500mA Copper alloy Gold Surface Mount,Vertical SMD,P=0.35mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 25

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 25

In-stock Item Pricing

Qty Unit Price
1+ $1.0709
10+ $1.0436
30+ $1.0260
100+ $1.0083

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons