
* Images are for reference only
AXE510127
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- AXE510127
- JLCPCB Part #
- C6508316
- Package
- SMD,P=0.4mm
- Description
- 0.4mm 0.8mm、1mm 10P 2 300mA 60V Copper alloy Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1474
200+
$0.0588
500+
$0.0569
1000+
$0.0559
Welcome back, may I help you?