
* Images are for reference only
AMN21112
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- AMN21112
- JLCPCB Part #
- C17206134
- Package
- TO-5
- Description
- -20℃~+60℃ 4.5V~5.5V TO-5 Ambient Light Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0500
200+
$5.6062
500+
$5.4188
1000+
$5.3267
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?