
* Images are for reference only
ALZ51B05TW
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ALZ51B05TW
- JLCPCB Part #
- C1565077
- Package
- DIP,12.5x28.8mm
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 15ms 16A 440V@AC 5V 5ms AgSnO2 DIP,12.5x28.8mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.7342
10+
$14.0503
30+
$12.8639
100+
$11.8284
Welcome back, may I help you?