
* Images are for reference only
ALQ3F05S
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ALQ3F05S
- JLCPCB Part #
- C5549681
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 10A 20ms 20ms 30V@DC、250V@AC 5V AgNi 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6698
200+
$2.2631
500+
$2.1874
1000+
$2.1504
Welcome back, may I help you?