This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2SK3704

Extended
Manufacturer
PANASONIC
MFR.Part #
2SK3704
JLCPCB Part #
C17195602
Package
TO-220ML
Description
2.6V 21mΩ@4V 3.5nF 30W 350pF 45A 500pF 60V 67nC@10V N-Channel TO-220ML MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2085
200+ $1.2805
500+ $1.2372
1000+ $1.2163

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons