This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

P6SMB18CA

Extended
Manufacturer
hongjiacheng
MFR.Part #
P6SMB18CA
JLCPCB Part #
C19077599
Package
DO-214AA(SMB)
Description
-55℃~+150℃ 15.3V 18.9V 23.8A@10/1000us 25.2V 5uA 600W@10/1000us Bidirectional IEC 61000-4-2 TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 27320

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 26874

In-stock Item Pricing

Qty Unit Price
1+ $0.0473
100+ $0.0374
300+ $0.0326
3000+ $0.0290
6000+ $0.0260
9000+ $0.0245

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons