
* Images are for reference only
P6KE400A TB
Extended
- Manufacturer
- YFW
- MFR.Part #
- P6KE400A TB
- JLCPCB Part #
- C50327283
- Package
- DO-15
- Description
- 1 1.1A@10/1000us 1A 342V 420V 548V 600W@10/1000us TVS DO-15 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2890
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2890
In-stock Item Pricing
Qty Unit Price
1+
$0.1231
50+
$0.0967
150+
$0.0834
500+
$0.0736
3000+
$0.0657
6000+
$0.0617
Related Products
Welcome back, may I help you?