
* Images are for reference only
P600M
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- P600M
- JLCPCB Part #
- C698644
- Package
- R-6
- Description
- -55℃~+150℃ 1 Independent 1.1V@6A 1kV 2.5uA 200A 6A R-6 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 87
In-stock Item Pricing
Qty Unit Price
1+
$0.2067
50+
$0.1662
150+
$0.1487
500+
$0.1094
2500+
$0.0998
5000+
$0.0940
Related Products
Welcome back, may I help you?