This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ORPC-817C-F

Extended
Manufacturer
Orient
MFR.Part #
ORPC-817C-F
JLCPCB Part #
C231239
Package
DIP-4
Description
-55℃~+110℃ 1 1.3V 300mV@2mA,10mA 3us@2mA,100Ω 4us@2mA,100Ω 50mA 5kV 6V 80V DC Phototransistor DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 100

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0392
100+ $0.0315
300+ $0.0251
1000+ $0.0221
5000+ $0.0199
10000+ $0.0186

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons