
* Images are for reference only
OR-3H5B
Extended
- Manufacturer
- Orient
- MFR.Part #
- OR-3H5B
- JLCPCB Part #
- C2692113
- Package
- SOP-4
- Description
- -55℃~+110℃ 1 1.2V 100mV@1mA,20mA 3.75kV 3us@2mA,100Ω 4us@2mA,100Ω 6V 80V 80mA DC Darlington Transistor SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2023
200+
$0.0784
500+
$0.0757
1000+
$0.0742
Related Products
Welcome back, may I help you?