This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSC-P-200MA

Extended
Manufacturer
OptiFuse
MFR.Part #
TSC-P-200MA
JLCPCB Part #
C3165344
Package
Plugin,D5.5xL21mm
Description
-55℃~+125℃ 100A 200mA 250V Glass Tube Fuse Plugin,D5.5xL21mm Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3885
200+ $0.9245
500+ $0.8923
1000+ $0.8762
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons