This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSC-P-1A

Extended
Manufacturer
OptiFuse
MFR.Part #
TSC-P-1A
JLCPCB Part #
C3158686
Package
Plugin,D5.5xL21mm
Description
-55℃~+125℃ 100A 1A 250V Glass Tube Fuse Plugin,D5.5xL21mm Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3882
200+ $0.5367
500+ $0.5190
1000+ $0.5094
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons