
* Images are for reference only
TMS-315MA
Extended
- Manufacturer
- OptiFuse
- MFR.Part #
- TMS-315MA
- JLCPCB Part #
- C3159587
- Package
- Plugin
- Description
- 0.26 250V 315mA 50A 8.3mm 8.5mm Radial Lead Cartridge Fuse Plugin Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8865
200+
$0.7305
500+
$0.7049
1000+
$0.6920
Welcome back, may I help you?