
* Images are for reference only
TCA-P-10A
Extended
- Manufacturer
- OptiFuse
- MFR.Part #
- TCA-P-10A
- JLCPCB Part #
- C3164766
- Package
- Plugin,D6.8xL32.4mm
- Description
- -55℃~+125℃ 10A 200A 250V Ceramic Tube Fuse 插件,D6.8xL32.4mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2844
200+
$0.4978
500+
$0.4801
1000+
$0.4721
Welcome back, may I help you?