
* Images are for reference only
FSD-P-5A
Extended
- Manufacturer
- OptiFuse
- MFR.Part #
- FSD-P-5A
- JLCPCB Part #
- C3164097
- Package
- Plugin,D5.5xL21mm
- Description
- -55℃~+125℃ 20mm 250V 35A 5A 5mm Glass Tube Fuse Plugin,D5.5xL21mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3487
200+
$0.5218
500+
$0.5042
1000+
$0.4945
Welcome back, may I help you?