
* Images are for reference only
4N28M
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 4N28M
- JLCPCB Part #
- C4067
- Package
- DIP-6
- Description
- -40℃~+100℃ 1 1.18V 30V 4.17kV 500mV@2mA,50mA 6V DC Phototransistor DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3936
10+
$0.3200
50+
$0.2882
100+
$0.2489
500+
$0.2314
1000+
$0.2207
2000+
$0.2185
4000+
$0.2170
Related Products
Welcome back, may I help you?