
* Images are for reference only
USB-A1VSB6
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- USB-A1VSB6
- JLCPCB Part #
- C3197681
- Package
- Plugin
- Description
- -40℃~+105℃ 1 1.5A 30V 4P Black Female Through Hole Type-A 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 17
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5398
10+
$1.2786
34+
$1.1351
102+
$0.9722
493+
$0.9013
1003+
$0.8691
Related Products
Welcome back, may I help you?