
* Images are for reference only
OSTYO020150
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTYO020150
- JLCPCB Part #
- C5822144
- Package
- Plugin,P=3.5mm
- Description
- 1 10A 2 3.5mm 300V Green Through Hole Plugin,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0350
200+
$0.4134
500+
$0.3989
1000+
$0.3924
Welcome back, may I help you?