
* Images are for reference only
OSTVY120160
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTVY120160
- JLCPCB Part #
- C5705174
- Package
- Plugin,P=5mm
- Description
- 1 12 15A 300V 5mm Blue Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7734
200+
$2.3042
500+
$2.2269
1000+
$2.1898
Welcome back, may I help you?