This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OSTVM125553

Extended
Manufacturer
On-Shore Tech
MFR.Part #
OSTVM125553
JLCPCB Part #
C5705119
Package
P=5.08mm
Description
-30℃~+105℃ 1 12 12P 12~22 1x12P 20A 300V 5.08mm Green Male Plug Screw P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.9064
200+ $4.7507
500+ $4.5918
1000+ $4.5147

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons