
* Images are for reference only
OSTVM125550
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTVM125550
- JLCPCB Part #
- C7323056
- Package
- P=5.08mm
- Description
- -30℃~+105℃ 1 12 12P 12~22 15A 1x12P 300V 5.08mm Green Male Plug P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.2509
200+
$4.4894
500+
$4.3393
1000+
$4.2651
Related Products
Welcome back, may I help you?