This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OSTVM035583

Extended
Manufacturer
On-Shore Tech
MFR.Part #
OSTVM035583
JLCPCB Part #
C6249568
Package
P=5.08mm
Description
-30℃~+105℃ 1 12~22 1x3P 20A 3 300V 3P 5.08mm Gray Male Plug Screw P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2247
200+ $1.2873
500+ $1.2438
1000+ $1.2228

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons