This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OSTVL24B150

Extended
Manufacturer
On-Shore Tech
MFR.Part #
OSTVL24B150
JLCPCB Part #
C7017237
Package
Plugin,P=2.5mm
Description
-30℃~+105℃ 12 150V 2 2.5mm 24P 2x12P 4A Board Side/Socket - Closed Green Through Hole 插件,P=2.5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.8674
200+ $3.5392
500+ $3.4199
1000+ $3.3618

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons