This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OSTVL207250

Extended
Manufacturer
On-Shore Tech
MFR.Part #
OSTVL207250
JLCPCB Part #
C6350589
Package
Plugin
Description
-30℃~+105℃ 10 2 20A 20P 2x10P 300V 5mm Green Screw Through Hole 插件 Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 17

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.2611
204+ $4.8929
493+ $4.7286
1003+ $4.6481
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons