This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OSTVL18B151

Extended
Manufacturer
On-Shore Tech
MFR.Part #
OSTVL18B151
JLCPCB Part #
C6135783
Package
Plugin,P=2.5mm
Description
-30℃~+105℃ 150V 18P 2 2.5mm 2x9P 4A 9 Board Side/Socket - Closed Green Through Hole Plugin,P=2.5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.8326
200+ $1.9282
500+ $1.8640
1000+ $1.8319

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons