This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OSTVL145251

Extended
Manufacturer
On-Shore Tech
MFR.Part #
OSTVL145251
JLCPCB Part #
C7323023
Package
Plugin
Description
-30℃~+105℃ 14P 15A 2 2x7P 300V 5.08mm 7 Board Side/Socket - Closed Green Screw Through Hole 插件 Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 17

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.2364
204+ $3.6863
493+ $3.5626
1003+ $3.5016
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons