
* Images are for reference only
OSTVL141250
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTVL141250
- JLCPCB Part #
- C5818338
- Package
- Plugin,P=3.5mm
- Description
- -30℃~+105℃ 10A 14P 2 2x7P 3.5mm 300V 7 Board Side/Socket - Closed Green Through Hole Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5525
200+
$3.4133
500+
$3.2993
1000+
$3.2431
Welcome back, may I help you?