This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OSTVL121251

Extended
Manufacturer
On-Shore Tech
MFR.Part #
OSTVL121251
JLCPCB Part #
C7018169
Package
Plugin
Description
-30℃~+105℃ 10A 12P 2 2x6P 3.5mm 300V 6 Green Screw Through Hole 插件 Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 17

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.6481
204+ $3.0532
493+ $2.9504
1003+ $2.9006
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons