
* Images are for reference only
OSTVL061251
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTVL061251
- JLCPCB Part #
- C5705102
- Package
- Plugin
- Description
- -30℃~+105℃ 10A 2 2x3P 3 3.5mm 300V 6P Green Screw Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 17
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8936
204+
$1.9539
493+
$1.8881
1003+
$1.8560
Welcome back, may I help you?