This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OSTVK211150

Extended
Manufacturer
On-Shore Tech
MFR.Part #
OSTVK211150
JLCPCB Part #
C6948165
Package
Plugin
Description
-30℃~+105℃ 1 10A 1x21P 21 21P 3.5mm 300V Board Side/Socket - Closed Green Through Hole 插件 Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 17

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.7074
204+ $2.6762
493+ $2.5875
1003+ $2.5439
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons