
* Images are for reference only
OSTVK201250
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTVK201250
- JLCPCB Part #
- C7018150
- Package
- Plugin
- Description
- -30℃~+105℃ 1 10A 1x20P 20 20P 3.5mm 300V Green Screw Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 17
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3186
204+
$2.9197
493+
$2.8231
1003+
$2.7747
Welcome back, may I help you?