This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OSTVK177250

Extended
Manufacturer
On-Shore Tech
MFR.Part #
OSTVK177250
JLCPCB Part #
C5839542
Package
Plugin
Description
-30℃~+105℃ 1 17 17P 1x17P 20A 300V 5mm Board Side/Socket - Closed Green Through Hole 插件 Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 17

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.2508
204+ $2.8936
493+ $2.7972
1003+ $2.7490
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons