
* Images are for reference only
OSTVK165050
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTVK165050
- JLCPCB Part #
- C7323001
- Package
- Plugin
- Description
- -30℃~+105℃ 1 16 16A 16P 1x16P 300V 5.08mm Board Side/Socket - Open Green Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 17
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9596
204+
$2.3778
493+
$2.2991
1003+
$2.2590
Welcome back, may I help you?