
* Images are for reference only
OSTVK135250
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTVK135250
- JLCPCB Part #
- C5839530
- Package
- Plugin
- Description
- -30℃~+105℃ 1 13 13P 16A 1x13P 300V 5.08mm Board Side/Socket - Closed Green Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 17
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8460
204+
$2.3326
493+
$2.2552
1003+
$2.2165
Welcome back, may I help you?