
* Images are for reference only
OSTVK093150
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTVK093150
- JLCPCB Part #
- C6350537
- Package
- Plugin,P=3.81mm
- Description
- -30℃~+105℃ 1 12A 1x9P 3.81mm 300V 9 9P Board Side/Socket - Closed Green Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9558
200+
$1.1801
500+
$1.1399
1000+
$1.1207
Related Products
Welcome back, may I help you?