
* Images are for reference only
OSTVJ196151
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTVJ196151
- JLCPCB Part #
- C7018083
- Package
- Plugin,P=7.62mm
- Description
- 1 19 19P 20A 300V 7.62mm Green 插件,P=7.62mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.5654
200+
$7.4075
500+
$7.1607
1000+
$7.0381
Welcome back, may I help you?