This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OSTVJ126150

Extended
Manufacturer
On-Shore Tech
MFR.Part #
OSTVJ126150
JLCPCB Part #
C3819842
Package
Plugin,P=7.62mm
Description
-30℃~+105℃ 1 12 12P 12~30 1x12P 20A 300V 7.62mm Green Through Hole 插件,P=7.62mm Screw Terminal Blocks ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.8454
200+ $1.8753
500+ $1.8094
1000+ $1.7773
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons