This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OSTVF187051

Extended
Manufacturer
On-Shore Tech
MFR.Part #
OSTVF187051
JLCPCB Part #
C7017929
Package
Plugin
Description
-30℃~+105℃ 16A 18P 2 2x9P 300V 5mm 9 Board Side/Socket - Open Green Through Hole 插件 Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 17

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.7062
204+ $2.6764
493+ $2.5865
1003+ $2.5431
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons