This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OSTVF125151

Extended
Manufacturer
On-Shore Tech
MFR.Part #
OSTVF125151
JLCPCB Part #
C6948023
Package
Plugin,P=5.08mm
Description
-30℃~+105℃ 12P 16A 2 2x6P 300V 5.08mm 6 Board Side/Socket - Closed Green Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8955
200+ $1.5544
500+ $1.5029
1000+ $1.4771

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons