This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OSTVE113151

Extended
Manufacturer
On-Shore Tech
MFR.Part #
OSTVE113151
JLCPCB Part #
C5839437
Package
Plugin
Description
-30℃~+105℃ 1 11 11P 12A 1x11P 3.81mm 300V Board Side/Socket - Closed Green Through Hole Plugin Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 17

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9745
204+ $1.1876
493+ $1.1473
1003+ $1.1280
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons