This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OSTVE103251

Extended
Manufacturer
On-Shore Tech
MFR.Part #
OSTVE103251
JLCPCB Part #
C5704989
Package
Plugin
Description
-30℃~+105℃ 1 10 10P 12A 1x10P 3.81mm 300V Board Side/Socket - Closed Green Through Hole Plugin Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 17

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.3124
204+ $1.7211
493+ $1.6633
1003+ $1.6344
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons