
* Images are for reference only
OSTVC150050
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTVC150050
- JLCPCB Part #
- C7017855
- Package
- Plugin
- Description
- -30℃~+105℃ 1 15 15P 1x15P 300V 42A 7.62mm Board Side/Socket - Closed Green Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 17
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.9777
204+
$5.5782
493+
$5.3911
1003+
$5.2991
Welcome back, may I help you?