This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OSTVB180150

Extended
Manufacturer
On-Shore Tech
MFR.Part #
OSTVB180150
JLCPCB Part #
C6351430
Package
P=7.62mm
Description
-30℃~+105℃ 1 18 18P 1x18P 300V 42A 7.62mm 8~24 Green Male Plug P=7.62mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $25.8742
200+ $10.3241
500+ $9.9795
1000+ $9.8096

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons