
* Images are for reference only
OSTTZ130101
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTTZ130101
- JLCPCB Part #
- C7255058
- Package
- SMD,P=5mm
- Description
- 1 13 300V 5mm 6A Black Surface Mount,Vertical SMD,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1449
200+
$3.6493
500+
$3.5273
1000+
$3.4679
Welcome back, may I help you?