This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OSTTS20315D

Extended
Manufacturer
On-Shore Tech
MFR.Part #
OSTTS20315D
JLCPCB Part #
C7017769
Package
P=3.81mm
Description
-30℃~+105℃ 1 16~30 1x20P 20 20P 3.81mm 300V 8A Green Male Plug Screw P=3.81mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.4806
200+ $6.9759
500+ $6.7431
1000+ $6.6275

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons