
* Images are for reference only
OSTTS14A15A
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTTS14A15A
- JLCPCB Part #
- C6249393
- Package
- P=7.5mm
- Description
- -30℃~+105℃ 1 12~26 14 14P 16A 1x14P 300V 7.5mm Green Male Plug P=7.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.6906
200+
$5.4637
500+
$5.2798
1000+
$5.1895
Related Products
Welcome back, may I help you?