This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OSTTS13115C

Extended
Manufacturer
On-Shore Tech
MFR.Part #
OSTTS13115C
JLCPCB Part #
C5840324
Package
P=3.5mm
Description
-40℃~+115℃ 1 10A 12~26 13 13P 1x13P 3.5mm 300V Green Male Plug Screw P=3.5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.6350
200+ $4.6431
500+ $4.4874
1000+ $4.4103

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons