This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OSTTS07515D

Extended
Manufacturer
On-Shore Tech
MFR.Part #
OSTTS07515D
JLCPCB Part #
C5818049
Package
P=5.08mm
Description
-30℃~+105℃ 1 12~30 15A 1x7P 300V 5.08mm 7 7P Green Male Plug Screw P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.4799
200+ $2.5859
500+ $2.5004
1000+ $2.4568

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons