
* Images are for reference only
OSTTC032162
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTTC032162
- JLCPCB Part #
- C6249330
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+115℃ 1 14~22 15A 1x3P 3 300V 3P 5.08mm Blue M2.6 Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8276
10+
$0.8098
30+
$0.7985
100+
$0.7856
Welcome back, may I help you?